Equip 605520 RJ45 Network cable CAT 6 S/FTP Red gold plated 1.00 m

MPN
605520
Brand
Equip
EAN-13
4015867107249
Order Code
16-2838
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
3+ £1.79
10+ £1.72
50+ £1.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Equip 605520 is a high-performance RJ45 network cable designed for demanding networking environments. This CAT 6 S/FTP patch cable, measuring 1.00 metre in length, features gold-plated connectors that enhance conductivity and reduce signal loss. Its shielded construction provides superior protection against electromagnetic interference, ensuring stable and reliable data transmission. This cable is ideal for use in ethernet networking applications, including connections between routers, switches, and other networking devices, where high-speed and secure data transfer is essential. The robust build quality and compliance with industry standards make it a reliable choice for networking professionals and engineers seeking dependable network infrastructure solutions.
Type Network cable, patch cable
Length 1.00m
Colour Red
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 28/7
Cable features gold plated connectors
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification ISO/IEC 11801, EN50288, TIA/EIA 568-C.2
Compliance certificates CE, REACH, RoHS, UKCA
Conductor Material Copper
Conductor type Stranded
Connection Type RJ45
Connector 1 RJ-45
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Data transfer rate 1000 Mbit/s
Depth 11.7mm
Doesnt contain Halogen
Ethernet interface type Fast Ethernet, Gigabit Ethernet
Frequency 250 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Height 1000mm
Jacket Material Low smoke zero halogen (LSZH)
Master (outer) case gross weight 11.1kg
Master (outer) case height 380mm
Master (outer) case length 350mm
Master (outer) case width 290mm
Max. frequency 250MHz
Molded cable boot Yes
Networking standards IEEE 802.3, IEEE 802.5
Outer diameter 5.8
Package depth 15mm
Package height 180mm
Package weight 25g
Package width 140mm
Plug and Play Yes
Power over Ethernet (PoE) Yes
Power over Ethernet (PoE) type supported PoE+
Product colour Red
Products per master (outer) case 250 pc(s)
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Weight 51g
Width 8.34mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot