Equip 605519 RJ45 Network cable CAT 6 S/FTP White 20 m gold plated connectors

MPN
605519
Brand
Equip
EAN-13
4015867594858
Order Code
16-2837
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £16.58 £14.09
10+ £13.57
50+ £13.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Equip 605519 is a high-performance RJ45 network cable designed for reliable data transmission in network infrastructures. As a category 6 (CAT 6) shielded/foiled twisted pair (S/FTP) cable, it features enhanced protection against electromagnetic interference, ideal for environments with high signal interference. This white 20-metre cable ensures stable and efficient connectivity, supporting data speeds up to 1 Gbps, making it suitable for both home and enterprise networking solutions. The gold-plated connectors enhance corrosion resistance and provide a secure, stable connection suitable for connecting routers, switches, and other network devices. Engineers and IT professionals commonly utilise it for structured cabling projects, ensuring both durability and reliable performance in various professional applications.
Type Network cable, patch cable
Length 20.00m
Colour White
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 28/7
Cable features gold plated connectors
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification ISO/IEC 11801, EN50288, TIA/EIA 568-C.2
Compliance certificates CE, REACH, RoHS, UKCA
Conductor Material Copper
Conductor type Stranded
Connection Type RJ45
Connector 1 RJ-45
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Data transfer rate 1000 Mbit/s
Depth 11.7mm
Doesnt contain Halogen
Ethernet interface type Fast Ethernet, Gigabit Ethernet
Frequency 250 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Height 20000mm
Jacket Material Low smoke zero halogen (LSZH)
Master (outer) case gross weight 15.9kg
Master (outer) case height 380mm
Master (outer) case length 350mm
Master (outer) case width 290mm
Max. frequency 250MHz
Molded cable boot Yes
Networking standards IEEE 802.3, IEEE 802.5
Outer diameter 5.8
Package depth 50mm
Package height 290mm
Package weight 350g
Package width 250mm
Plug and Play Yes
Power over Ethernet (PoE) Yes
Power over Ethernet (PoE) type supported PoE+
Product colour White
Products per master (outer) case 22 pc(s)
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Weight 745g
Width 8.34mm

Reviews

Be the first to submit a review

Trustpilot