Equip 605518 RJ45 Network cable CAT 6 S/FTP 15m White gold plated connectors

MPN
605518
Brand
Equip
EAN-13
4015867594841
Order Code
16-2836
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
1+ £10.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Equip 605518 represents a robust and reliable network solution with its RJ45 network cable, categorised under network cable assemblies. This CAT 6 S/FTP cable measures 15 metres in length and features gold-plated connectors, which enhance signal integrity and reduce interference, ensuring high-speed data transfer. Renowned for its versatility in network infrastructure, the cable is ideal for connecting routers, switches, and other networking equipment within both residential and commercial environments. Its superior shielding provides excellent protection against electromagnetic interference, making it suitable for deployment in areas with high electronic activity. The Equip 605518 is engineered to maintain optimal performance and reliability for various networking applications.
Type Network cable, patch cable
Length 15.00m
Colour White
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 28/7
Cable features gold plated connectors
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification ISO/IEC 11801, EN50288, TIA/EIA 568-C.2
Compliance certificates CE, REACH, RoHS, UKCA
Conductor Material Copper
Conductor type Stranded
Connection Type RJ45
Connector 1 RJ-45
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Data transfer rate 1000 Mbit/s
Depth 11.7mm
Doesnt contain Halogen
Ethernet interface type Fast Ethernet, Gigabit Ethernet
Frequency 250 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Height 15000mm
Jacket Material Low smoke zero halogen (LSZH)
Master (outer) case gross weight 13.4kg
Master (outer) case height 380mm
Master (outer) case length 350mm
Master (outer) case width 290mm
Max. frequency 250MHz
Molded cable boot Yes
Networking standards IEEE 802.3, IEEE 802.5
Outer diameter 5.8
Package depth 45mm
Package height 260mm
Package weight 265g
Package width 220mm
Plug and Play Yes
Power over Ethernet (PoE) Yes
Power over Ethernet (PoE) type supported PoE+
Product colour White
Products per master (outer) case 30 pc(s)
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Weight 564g
Width 8.34mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot