Equip 605515 RJ45 Network cable patch cable CAT 6 7.50 m White gold connectors

MPN
605515
Brand
Equip
EAN-13
4015867594810
Order Code
16-2833
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £5.70 £5.38
10+ £5.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Equip 605515 represents a high-quality network cable assembly, specifically designed as an RJ45 patch cable suitable for Ethernet connections. This cable adheres to the CAT 6 standard, providing reliable performance for data transfer rates up to 1 Gbps over a distance of up to 7.50 metres. The cable's white jacket complements modern networking environments, while its gold-plated connectors ensure optimal signal integrity and resistance to corrosion. Engineers will find it ideal for structured cabling in both residential and commercial contexts, including connecting routers, switches, and other network devices. This versatility makes it a dependable choice for establishing secure and efficient network connections.
Type Network cable, patch cable
Length 7.50m
Colour White
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 28/7
Cable features gold plated connectors
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification ISO/IEC 11801, EN50288, TIA/EIA 568-C.2
Compliance certificates CE, REACH, RoHS, UKCA
Conductor Material Copper
Conductor type Stranded
Connection Type RJ45
Connector 1 RJ-45
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Data transfer rate 1000 Mbit/s
Depth 11.7mm
Doesnt contain Halogen
Ethernet interface type Fast Ethernet, Gigabit Ethernet
Frequency 250 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Height 7500mm
Jacket Material Low smoke zero halogen (LSZH)
Master (outer) case gross weight 11.2kg
Master (outer) case height 380mm
Master (outer) case length 350mm
Master (outer) case width 290mm
Max. frequency 250MHz
Molded cable boot Yes
Networking standards IEEE 802.3, IEEE 802.5
Outer diameter 5.8
Package depth 35mm
Package height 230mm
Package weight 137g
Package width 180mm
Plug and Play Yes
Power over Ethernet (PoE) Yes
Power over Ethernet (PoE) type supported PoE+
Product colour White
Products per master (outer) case 50 pc(s)
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Weight 292g
Width 8.34mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot