Equip 605513 is a high-quality network cable featuring an RJ45 connector and is classified as a Category 6 (CAT 6) S/FTP Ethernet cable. This particular cable is distinguished by its white sheath and gold-plated connectors, optimising signal integrity and reducing interference, making it suitable for high-performance data transmission tasks. With a length of 0.25 meters, it is ideal for use as a patch cable in data centres, offices, and home network setups, where space limitations necessitate short, efficient connections between routers, switches, and network devices. The shielded foiled twisted pair (S/FTP) design of the cable provides enhanced protection against electromagnetic interference, ensuring reliable data flow and consistency in high-density networking environments. Suitable applications include high-speed data transfer, voice communication networks, and video transmission services, where maintaining network stability and speed is essential.
| Type |
Network cable, patch cable |
| Length |
0.25m |
| Colour |
White |
| LAN Category |
CAT 6 |
| No. of A connectors |
1 |
| No. of B connections |
1 |
| AWG |
26 |
| AWG wire size |
28/7 |
| Cable features |
gold plated connectors |
| Cable shape |
Round |
| Cable shielding |
S/FTP (S-STP) |
| Cable standard |
Cat6 |
| Cable Use |
Networks |
| Cabling technology |
10/100/1000Base-T(X) |
| Certification |
ISO/IEC 11801, EN50288, TIA/EIA 568-C.2 |
| Compliance certificates |
CE, REACH, RoHS, UKCA |
| Conductor Material |
Copper |
| Conductor type |
Stranded |
| Connection Type |
RJ45 |
| Connector 1 |
RJ-45 |
| Connector 1 form factor |
Straight |
| Connector 1 gender |
Male |
| Connector 2 |
RJ-45 |
| Connector 2 form factor |
Straight |
| Connector 2 gender |
Male |
| Connector contacts plating |
Gold |
| Connector Version |
straight |
| Data transfer rate |
1000 Mbit/s |
| Depth |
11.7mm |
| Doesnt contain |
Halogen |
| Ethernet interface type |
Fast Ethernet, Gigabit Ethernet |
| Frequency |
250 MHz |
| Halogen free |
Yes |
| Harmonized System (HS) code |
84733080 |
| Height |
250mm |
| Jacket Material |
Low smoke zero halogen (LSZH) |
| Master (outer) case gross weight |
10.8kg |
| Master (outer) case height |
380mm |
| Master (outer) case length |
350mm |
| Master (outer) case width |
290mm |
| Max. frequency |
250MHz |
| Molded cable boot |
Yes |
| Networking standards |
IEEE 802.3, IEEE 802.5 |
| Outer diameter |
5.8 |
| Package depth |
10mm |
| Package height |
180mm |
| Package weight |
10g |
| Package width |
140mm |
| Plug and Play |
Yes |
| Power over Ethernet (PoE) |
Yes |
| Power over Ethernet (PoE) type supported |
PoE+ |
| Product colour |
White |
| Products per master (outer) case |
600 pc(s) |
| Quantity per pack |
1 pc(s) |
| Shielding |
S/FTP |
| Specification |
CAT 6 |
| Sustainability compliance |
Yes |
| Type A |
RJ45 plug |
| Type B |
RJ45 plug |
| Weight |
20g |
| Width |
8.34mm |