Equip 605505 RJ45 Network Cable CAT 6 S/FTP 7.50 m Grey Gold Plated Connectors

MPN
605505
Brand
Equip
EAN-13
4015867166130
Order Code
16-2826
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
1+ £5.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Equip 605505 is a high-performance RJ45 network cable designed to meet Category 6 (CAT 6) specifications, ensuring optimal data transmission speeds and signal integrity. This cable measures 7.50 metres in length, offering ample reach for connecting network devices in various settings such as office environments, server rooms, and home networks. The cable features an S/FTP design, providing superior shielding to reduce electromagnetic interference and maintain stable connectivity. Gold-plated connectors enhance durability and improve connection quality by reducing signal loss and corrosion over time. Ideal for linking routers, switches, and other networking equipment, this cable is a reliable choice for applications requiring robust and secure data transmission.
Type Network cable, patch cable
Length 7.50m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 28/7
Cable features gold plated connectors
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification ISO/IEC 11801, EN50288, TIA/EIA 568-C.2
Compliance certificates CE, REACH, RoHS, UKCA
Conductor Material Copper
Conductor type Stranded
Connection Type RJ45
Connector 1 RJ-45
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Data transfer rate 1000 Mbit/s
Depth 11.7mm
Doesnt contain Halogen
Ethernet interface type Fast Ethernet, Gigabit Ethernet
Frequency 250 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Height 7500mm
Jacket Material Low smoke zero halogen (LSZH)
Master (outer) case gross weight 11.2kg
Master (outer) case height 380mm
Master (outer) case length 350mm
Master (outer) case width 290mm
Max. frequency 250MHz
Molded cable boot Yes
Networking standards IEEE 802.3, IEEE 802.5
Outer diameter 5.8
Package depth 35mm
Package height 230mm
Package weight 137g
Package width 180mm
Plug and Play Yes
Power over Ethernet (PoE) Yes
Power over Ethernet (PoE) type supported PoE+
Product colour Grey
Products per master (outer) case 50 pc(s)
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Weight 292g
Width 8.34mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot