Equip 128959 USB 3.2 Gen 1 Hub 4-Port Adapter USB-C Black

MPN
128959
Brand
Equip
EAN-13
4015867229446
Order Code
16-2818
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 225 in stock

Equip 128959 is a USB & Firewire plug and socket device, specifically a multiport hub designed to extend USB 3.2 connectivity via USB-C. This hub features four USB 3.2 Gen 1 ports, providing data transfer rates of up to 5 Gbps, alongside a 5-port arrangement that includes USB-C, optimised for second-generation USB 3.2 operations. The black hub accommodates a range of peripherals and offers seamless integration in environments where multiple device connectivity is essential, such as professional workstations and advanced computing setups. Primarily utilised in engineering applications requiring robust data transfer and connectivity solutions, the device supports efficient workflows by accommodating dynamic device interactions without the need for additional power sources. Its compact and durable design ensures reliability and longevity in both stationary and on-the-go use cases.
Type USB Hub
Interface USB-C®
Colour Black
Product Type USB-C® (USB 3.2 2nd Gen) multiport hub
Cable Length 0.15m
Compliance certificates CE, RoHS
Data transfer rate 5000 Mbit/s
Depth 12.5mm
Design Height 102mm
Height 102mm
Host Interface USB 3.2 Gen 1 (3.1 Gen 1) Type-A
Hub interfaces USB 3.2 Gen 1 (3.1 Gen 1) Type-A
Interface adapters included USB Type-C male - USB Type-A female
InterFaces (output) USB A (USB 3.1 1st gen)
Linux operating systems supported Yes
Master (outer) case gross weight 5.7kg
Master (outer) case height 460mm
Master (outer) case length 170mm
Master (outer) case width 395mm
No. of outputs 5
No. of USB 3.0 ports 1
No. of USB Type A 3.1 / 3.2 1st Gen 4
Other operating systems supported ChromeOS
Package depth 148mm
Package height 75mm
Package Type Box
Package weight 53g
Package width 23mm
Ports quantity 5
Power Supply Type USB
Product colour Black
Products per master (outer) case 100 pc(s)
Sustainability compliance Yes
Transfer Rate 5 GBit/s
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 4
USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity 1
Weight 40g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot