Equip 128954 USB-C hub 4 ports USB 3.2 Gen 2 Black

MPN
128954
Brand
Equip
EAN-13
4015867208472
Order Code
16-2817
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Equip 128954, USB-C® 4-port multiport hub, is engineered to facilitate high-speed data transfer and connectivity. As a part of the USB & Firewire Plugs & Sockets category, this hub supports USB 3.2 2nd Generation technology, offering up to 10 Gbps transfer speeds through its four ports. Its compact and durable design makes it suitable for engineering applications that require the integration of multiple USB-C® devices, such as in prototyping environments, embedded systems development, and advanced data acquisition systems. The multiport hub is finished in black, complementing professional and industrial settings where reliable and efficient connection interfaces are critical.
Type USB Hub
Interface USB 3.2
Colour Black
Product Type USB-C® (USB 3.2 2nd Gen) multiport hub
Certification CE
Data transfer rate 5000 Mbit/s
Depth 102mm
Harmonized System (HS) code 84719000
Height 16mm
Host Interface USB 3.2 Gen 1 (3.1 Gen 1) Type-C
Housing Material Plastic
Hub interfaces USB 3.2 Gen 1 (3.1 Gen 1) Type-A
No. of outputs 4
Package Type Box
Plug and Play Yes
Ports quantity 4
Power Supply Type via USB
Product colour Black
Quantity per pack 1 pc(s)
Transfer Rate 5 GBit/s
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 4
Weight 0.051
Width 24mm

Reviews

Be the first to submit a review

Trustpilot