Equip 128952 2 ports USB 2.0 hub Black dual-port USB splitter

MPN
128952
Brand
Equip
EAN-13
4015867208458
Order Code
16-2815
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Equip 128952 is a USB 2.0 hub designed to expand connectivity options in compact computing environments where additional ports are required. This device provides two USB 2.0 ports that facilitate seamless integration with various peripherals, ensuring compatibility with a wide range of devices that adhere to the USB 2.0 standard. Engineered in black, this hub is suitable for applications in both desktop and mobile computing, offering a reliable connection point for keyboards, mice, and other low-power USB peripherals. The hub is particularly useful in situations where system upgradeability is limited, providing a cost-effective solution to enhance the functionality of legacy systems.
Type USB 2.0 Adapter
Interface USB 2.0
Colour Black
Product Type USB 2.0 hub
Certification CE
Data transfer rate 480 Mbit/s
Depth 50mm
Harmonized System (HS) code 84719000
Height 10mm
Host Interface USB 2.0
Housing Material Plastic
Hub interfaces USB 2.0
No. of outputs 2
Package Type Box
Plug and Play Yes
Ports quantity 4
Power source type USB
Power Supply Type via USB
Product colour Black
Quantity per pack 1 pc(s)
Transfer Rate 480 MBit/s
USB 2.0 ports quantity 4
Weight 0.042
Width 40mm

Reviews

Be the first to submit a review

Trustpilot