Equip 111802 SATA cable 1x-1x SATA Red 0.50 m

MPN
111802
Brand
Equip
EAN-13
4015867122372
Order Code
16-2803
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Equip 111802, also known as 2614943, is a high-quality SATA cable designed for reliable data transmission. This product features a single connector on each end, supporting standard SATA interfaces with a cable length of 0.50 metres, ideal for close-proximity connections within computer cases. The cable's vibrant red colour aids in easy identification amongst other interface cables, ensuring organised cabling within systems. Primarily utilised in engineering applications where efficient and secure internal data transfer is required, this SATA cable is suitable for connecting motherboards to storage devices such as SSDs and HDDs in system builds and upgrades. Its robust design and precise engineering make it a dependable component for maintaining optimal data transfer rates in professional computing environments.
Connector 1 SATA
Connector 2 SATA
Length 0.5m
Colour Red
Type Hard drives Cable
AWG 26
AWG wire size 26
Cable features gold plated connectors
Cable Type SATA II
Cable Use Hard drives
Compliance certificates RoHS
Connection Type SATA
Connector 1 form factor Down
Connector 2 form factor Straight
Connector contacts plating Gold
Connector gender Male/Male
Connector Version angled on one side
Harmonized System (HS) code 84733080
Impedance 100 O
No. of A connectors 1
No. of B connections 1
Package depth 16mm
Package height 175mm
Package Type Polybag
Package weight 19.6g
Package width 100mm
Product colour Red
Product Type Hard drives Cable
Rack size 483 mm (19")
Weight 16.6g

Reviews

Be the first to submit a review

Trustpilot