eQ-3 130366 Switch-on Current Limiter Orange IP20 1piece

MPN
130366
Brand
eQ-3
EAN-13
4023392303661
Order Code
09-0964
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £12.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 183 in stock

The eQ-3 130366 Switch-on current limiter ESB1, designed by eQ-3, features inrush current limiting to protect circuits. This orange device, rated IP20, acts as a soft starter, enhancing electrical safety and longevity. It is typically used in residential or commercial applications to prevent circuit overloads during power-ups.
Type Built-in inrush current limiter
Depth 30mm
Dim (W x H x D) 30 x 10 x 30 mm
Factory colour Orange
Height 10mm
Input Voltage 230V AC
IP Rating IP20
Max. nominal current 90A
Power 200W
Screen size diagonal (inches) 1.0in
Weight 15g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot