ept Headers - Sockets Power strip 626357

ept Brand: ept
The product group comprises high-quality power strips from Manufactured Solutions, known for their clean design, durable finish, compact size, and reliable performance.
Description Image Product Buy Pricing (Ex VAT) Number of Positions Type Pitch Board contact surface Case Material Colour Connection Contact Plating Cross Section Mating Cycles Maximum Temperature Min. temperature Nominal Current Orientation Packaging Type
ept 406-52080-51 Zero8 Socket 80-way 0.8mm Low-profile Unshielded 1 pc
ept 406-52080-51 Zero8 Socket 80-way 0.8mm Low-profile Unshielded 1 pc
Extended range
Order code: 09-0955
MPN: 406-52080-51

Available to back orderBack order, lead time 3 weeks
1+ £12.32
Price per unit Ex VAT
80 Power strip 0.8mm Tin plated LCP Black SMT Nickel plated and gold plated 0.8mm 500 125°C -55°C 1.7A Perpendicular (to the PCB) Reel
ept 406-54012-51 Zero8 Socket 12-position 0.8mm High-profile Unshielded SMT
ept 406-54012-51 Zero8 Socket 12-position 0.8mm High-profile Unshielded SMT
Order code: 09-0956
MPN: 406-54012-51
2+ £2.60
Price per unit Ex VAT
12 Power strip 0.8mm Tin plated LCP Black SMT Nickel plated and gold plated 0.8mm 500 125°C -55°C 1.7A Perpendicular (to the PCB) Reel

Trustpilot