ept 406-52080-51 Zero8 Socket 80-way 0.8mm Low-profile Unshielded 1 pc

Image Representative of Range

ept 406-52080-51 Zero8 Socket 80-way 0.8mm Low-profile Unshielded 1 pc

MPN
406-52080-51
Brand
ept
EAN-13
2050009093914
Order Code
09-0955
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £12.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The ept 406-52080-51 Zero8 low-profile socket connector is manufactured by ept and features 80 positions. This socket connector is designed to mate with the ept 405-52080-51 Zero8 low-profile plug. Its robust design ensures durability and reliable performance in various applications.
Type Power strip
Number of Positions 80
Pitch 0.8mm
Board contact surface Tin plated
Case Material LCP
Colour Black
Connection SMT
Contact Plating Nickel plated and gold plated
Cross Section 0.8mm
Mating cycles 500
Maximum Temperature 125°C
Min. temperature -55°C
Nominal Current 1.7A
Orientation Perpendicular (to the PCB)
Packaging Type Reel

Reviews

Be the first to submit a review

Trustpilot