ept 406-54012-51 Zero8 Socket 12-position 0.8mm High-profile Unshielded SMT

Image Representative of Range

ept 406-54012-51 Zero8 Socket 12-position 0.8mm High-profile Unshielded SMT

MPN
406-54012-51
Brand
ept
EAN-13
2050009094072
Order Code
09-0956
Country of Origin
Germany
  • Quickly find another product in this range by Number of Positions:

    12 80
View Full Product Range (2)

Discontinued


The ept 406-54012-51 high-profile socket connector is a robust and reliable electrical component. It features 12-positions and a 0.8mm pitch, providing secure connections within various electronic devices, ensuring convenience and safety.
Type Power strip
Number of Positions 12
Pitch 0.8mm
Board contact surface Tin plated
Case Material LCP
Colour Black
Connection SMT
Contact Plating Nickel plated and gold plated
Cross Section 0.8mm
Mating Cycles 500
Maximum Temperature 125°C
Min. temperature -55°C
Nominal Current 1.7A
Orientation Perpendicular (to the PCB)
Packaging Type Reel

Trustpilot