Epson V12HB09080 Epson V12HB09080 document camera White 25.4 / 3.2 mm (1 / 3.2")

MPN
V12HB09080
Brand
Epson
EAN-13
8715946717708
Order Code
73-0762
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £890.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The ELPDC3 is perfect for teachers who want to transform digital learning. Thanks to 4K UHD resolution and the 13 mega-pixel camera, image quality is stunning in every learning setting. It has a shooting area up to A3, and when combined with an Epson projector the content can be displayed on a large screen that's accessible to all students. Add in 23x zoom ratio and every detail can be shared and discussed in perfect clarity.

The ELPDC3 can be connected directly to the main display wirelessly or via Miracast at 3fps (6fps max without Miracast), without being limited by HDMI connectivity. Being compact, lightweight and having a built-in carry handle, makes handling safe and easy.

The microscope attachment means the smallest content can be viewed at the largest of scales, while USB memory storage of up to 32GB gives the ELPDC3 the ability to record, capture and store images for future sessions and classes.

The flicker-reduction feature ensures a comfortable viewing experience, making it a healthy choice for young eyes, and a flexible mechanical head with built-in LED light enhances the content being shown.

An optional carry case provides extra protection when moved between rooms or locations and, if the ELPDC3 needs to be secured, it comes with a Kensington lock.
  • High-definition classroom content 4K UHD wireless visualiser with 13 mega-pixel camera and 6fps
  • Fully flexible and portable Dual band wireless connectivity and lightweight design
  • See every detail in large format 23x zoom ratio and microscope attachment
  • Capture and record Capture real time content in 4K and share with others
  • Complete peace of mind 5-year warranty as standard

Reviews

Be the first to submit a review

Trustpilot