Epson V11HA68840 Epson EB-PU2213B Large venue projector 13000 ANSI lumens 3LCD

MPN
V11HA68840
Brand
Epson
EAN-13
8715946703251
Order Code
71-9193
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19875.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 23/10/2026

The EB-PU2113B is a high lumens 3LCD projector that's ultralightweight and compact.
The EB-PU2213B offers users significant advantages including much reduced
size and weight, easier installation and set-up, simplified maintenance and great
image quality. This ultra-lightweight, compact laser projector has been designed
for use in large auditoriums, live events, concerts, conference rooms where it
delivers high-impact immersive experiences.

Compact and lightweight
The reduced weight and size means the projector is easier to store, transport
and install, saving on warehouse space as well as labour and delivery costs.

Outstanding image quality
This high lumens, 3LCD projector offers WUXGA resolution with 4K
enhancement and HDR for rich textures and sharper images.

Flexibility
The EB-PU2213B's functionality enables simple installation, stacking, lens
flexibility and control. It includes in-built processing for PC-free stacking which
means two supported projectors can be stacked to double the brightness
without the need for external computerware.

Reliability
Includes improved dustproofing as the hermetically sealed optical engine, and
laser light source unit, prevent dust contamination to ensure enhanced durability.
  • Ultra-lightweight and compact: Easy to store, transport and install
  • Stunning image displays: 13,lm, 4K Enhancement technology, WUXGA resolution
  • Easy to use: Simple installation, stacking, lens flexibility and control
  • Fit-and-forget reliability: Enhanced dustproof construction. IP5x certified
  • Environmental benefits: Lower power consumption, reduced packaging, reduced weight

Reviews

Be the first to submit a review

Trustpilot