16,lm laser projectorThe EB-PU2216B offers users significant advantages including much reduced size and weight, easier installation and set-up, simplified maintenance and great image quality. This ultra-lightweight, compact laser projector has been designed for use in large auditoriums, live events, concerts, conference rooms where it delivers high-impact immersive experiences.
Compact and lightweightThe reduced weight and size means the projector is easier to store, transport and install, saving on warehouse space as well as labour and delivery costs.
Outstanding image qualityThis high lumens, 3LCD projector offers WUXGA resolution with 4K enhancement and HDR for rich textures and sharper images.
FlexibilityThe EB-PU2216B's functionality enables simple installation, stacking, lens flexibility and control. It includes in-built processing for PC-free stacking which means two supported projectors can be stacked to double the brightness without the need for external computerware.
ReliabilityIncludes improved dustproofing as the hermetically sealed optical engine, and laser light source unit, prevent dust contamination to ensure enhanced durability.
- Ultra-lightweight and compact: Easy to store, transport and install
- Stunning image displays: 16,lm, 4K Enhancement technology, WUXGA resolution
- Easy to use Simple: installation, stacking, lens flexibility and control
- Fit-and-forget reliability: Enhanced dustproof construction. IP5x certified
- Environmental benefits: Lower power consumption, reduced packaging, reduced weight