Epson V11HA35940 Epson EB-PU1006W Large venue projector 6000 ANSI lumens 3LCD

MPN
V11HA35940
Brand
Epson
EAN-13
8715946697239
Order Code
72-6743
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6100.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 15/11/2026

The EB-PU16W is a compact and versatile high brightness projector with optional interchangeable lenses and advanced installation features.

This highly versatile 6, lumens installation projector is sold as 'body only' and pairs seamlessly with Epson’s existing lens family to deliver bright, true-to-life images in a wide variety of environments: from visitor attractions to lecture theatres, museums to meeting rooms. The high lumens EB-PU16W offers WUXGA resolution with 4K enhancement, HDR and advanced installation features.

Superior image quality

The 6, lumens EB-PU16W projects clear whites, vivid details, deep blacks, defined shadows and high contrast imagery.

Compact and lightweight

The compact size makes this projector more transportable and saves storage space, providing size and cost advantages to projector fleets. The unobtrusive design allows it to blend seamlessly into most environments.

Interchangeable lens support

The EB-PU16W accommodates different lenses to suit a wide range of projection environments, including a zero-offset ultra-short-throw lens. Epson supplies the projector as ‘body only’, without a lens, which puts the power to build the right projection solution, for the right application, in the hands of the user.

Designed for installation agility

Produce large-scale, extremely bright displays, even as part of multi-projector installations where edge blending, stacking and lens flexibility is key. Epson Projector Professional Tool makes advanced installation techniques easy, such as projection mapping, while the optional external camera module (ELPEC1) uses built-in processing for PC-free geometry correction for stacking. The EB-PU16W also features NFC for multi-projector set up, making diagnostics and installations easier using the Epson Projector Config Tool.

Reviews

Be the first to submit a review

Trustpilot