Epson V11H923640 Epson EB-805F Ultra short throw projector 5000 ANSI lumens 3LCD

MPN
V11H923640
Brand
Epson
EAN-13
8715946688695
Order Code
71-9092
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5325.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

EB-85F
This laser display solution brings informative signage to life and produces scalable projections of up to 13 inches. It brings a fresh dimension to signage with borderless images and projection onto ultra-wide surfaces, including glass and curved walls. The EB-85F features Full HD 18p image quality and delivers powerful and informative displays for retail, hospitality and visitor attractions.

Innovative and cost effective
Epson's advanced laser technology is robust and reliable, providing a fit-and-forget digital signage solution. It offers bright and vivid colours in a cost-effective solution that's capable of large display sizes.

Large and scalable images
The EB-85F enables scalable display sizes of up to 13 inches, in Full HD resolution with 5, lumen brightness and 3LCD technology for bright colours and high display quality even in bright spaces.

Versatile and easy to install
This sleek, stylish and bright display solution offers the flexibility to fulfil the most exacting brief, and the versatility to work in tight spaces. It can be mounted on the wall, ceiling, floor, or even hidden away to create added mystery. Its ultra-short-throw design enables projection of large images from a short distance. A white version is also available.

Flexible playback options
Content can be played directly from a USB stick, including: playlists, videos, and signage content using the built-in content playback feature and Epson Projector Content Manager software. Users can benefit from multi-projector and daisy-chain support for built-in edge blending, or illuminate an entire wall with one huge image. Also, the split screen feature allows users to connect multiple input sources to display different content sources simultaneously.
  • Ultra-short-throw signage projector: Compact, unobtrusive design
  • Up to 13-inch display: Full HD resolution, 5, lumen brightness and 3LCD technology
  • Fit and forget reliability: Low maintenance laser projector with a 5 year warranty
  • Easy installation: 36 degree rotation with portrait projection support
  • Flexible playback: Play content directly from a USB stick

Reviews

Be the first to submit a review

Trustpilot