Epson C31CK50152 TM-M30III 203 x 203 DPI Wired & Wireless Thermal POS printer

MPN
C31CK50152
Brand
Epson
EAN-13
8715946703961
Order Code
70-2648
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £265.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Fast, compact, versatile

The TM-m30III mobile POS receipt printer offers a range of excellent features, including enhanced connectivity and reliability.

Based on a stylish and ultra-compact design, and with a host of advanced features, Epson’s TM-m30III is ideal for environments where quick, simple and reliable receipt printing is essential. A perfect combination of mobility, connectivity, reliability and ease-of-use, it’s designed to meet the needs of a wide range of growing businesses.

Even more feature-rich than its predecessors, this addition to Epson’s highly popular TM-m30 series features an ultra-small footprint and super-sleek design, and delivers easy, cost-effective and reliable receipt printing in any environment where space is an issue. Including not only a USB Type-C PD (Power Delivery) connector, the TM-m30III (Wireless model) also features integral Wi-Fi and Bluetooth functionality, while its antibacterial coating provides protection against liquids to IPX2 standards, making it ideal for tough environments such as kitchens. Also featuring a paper near-end detection system, it’s great for kiosks and self-checkouts, and its superior de-curling mechanism means that it’s perfect for receipts that need a signature. Now supporting Android and Windows as well as iOS, the TM-m30III comes with links to video guides that make set-up and configuration fast and easy.


  • Stylish, all-new design Ultra-compact, sleek, reliable and affordable
  • Improved mobile connectivity Includes a USB Type-C PD connector, plus integral Wi-Fi and Bluetooth
  • Designed for efficiency Features a paper near-end detector and superior decurling mechanism
  • Built for tough environments IPX2 protection against liquids, plus antibacterial surface treatment
  • Wider platform support Now supports Windows and Android, as well as iOS
Print Resolution 203 x 203 dpi

Reviews

Be the first to submit a review

Trustpilot