Epson C31CK50111 TM-M30III 203 x 203 DPI Wired Thermal POS printer

MPN
C31CK50111
Brand
Epson
EAN-13
8715946703930
Order Code
70-2646
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £233.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The TM-m30III mobile POS receipt printer offers a range of excellent features, including enhanced connectivity and reliability.
Based on a stylish and ultra-compact design, and with a host of advanced features, Epson’s TM-m30III is ideal for environments where quick, simple and reliable receipt printing is essential. A perfect combination of mobility, connectivity, reliability and ease-of-use, it’s designed to meet the needs of a wide range of growing businesses.

Even more feature-rich than its predecessors, this addition to Epson’s highly popular TM-m30 series features an ultra-small footprint and super-sleek design, and delivers easy, cost-effective and reliable receipt printing in any environment where space is an issue. Now including a USB Type-C PD (Power Delivery) connector, able to supply up to 18W, the TM-m30III (Standard model) is also more robust than ever before, with an antibacterial coating that provides protection against liquids to IPX2 standards, making it ideal for kitchen use. Also featuring paper near-end detection, which is great for kiosks and self-checkouts, its superior de-curling mechanism means that it’s also perfect for receipts that need a signature. Now supporting Android and Windows as well as iOS, the TM-m30III is supplied with links to video guides that make set-up and configuration fast and easy.

Stylish, all-new design Ultra-compact, sleek, reliable and affordable
Improved mobile connectivity Includes a USB Type-C PD tablet connection with 18W capability
Designed for efficiency Features a paper near-end detector and superior decurling mechanism
Built for tough environments IPX2 protection against liquids, plus antibacterial surface treatment
Wider platform support Now supports Windows and Android, as well as iOS
Print Resolution 203 x 203 dpi

Reviews

Be the first to submit a review

Trustpilot