Epson C31CH76102 ColorWorks CW-C6000Ae label printer Inkjet Colour 1200 x 1200

MPN
C31CH76102
Brand
Epson
EAN-13
8715946670034
Order Code
70-2329
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2907.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stock

This 4-inch colour label printer (with auto-cutter) offers bespoke, flexible, colour labelling and supports a wide range of label sizes.

This on-demand, digital, four-colour label printer opens up new opportunities for businesses with lots of SKUs to manage and not much time. The ColorWorks CW-C6000Ae extends Epson’s range in order to meet the needs of small to medium batch customers across many sectors (food, chemical, beverage, manufacturing etc.)

Media Flexibility
The CW-C6000Ae benefits from a wealth of new features that are designed to provide practical and creative solutions. It supports media widths, from 25.4mm to 112mm and boasts expanded media support which even includes textured paper. In practical terms, this range of ColorWorks label printers can print anything from tiny labels for vaping liquid bottles, to large durable labels that are suitable for chemical drums. Also, the innovative movable sensor allows printing on any shape, without the need for a 2nd die cut.

Compact and easy to use
The CW-C6000Ae has been designed to be extremely user friendly. All operations can be carried out from the front, which saves on operation space. The roll replacement is possible from the front, right and left. We’ve also designed a number of technical tools to help with printer management, configuration and maintenance, including: web interface and printer fleet management, remote configuration, maintenance and monitoring.

Print quality
This label printer offers high quality, high resolution, four-colour print output as standard; along with colour matching functionality (ICC profile and spot colour matching tool) for impressive, impactful, on-demand colour labels.

Easy integration
All models in the range are integration-friendly. SAP direct support, ESC Label, Linux and Mac drivers.
Type Inkjet Printer

Reviews

Be the first to submit a review

Trustpilot