Epson C11CJ21401CE Epson EcoTank ET-8550 Inkjet A3+ 5760 x 1440 DPI 32 ppm Wi-Fi

MPN
C11CJ21401CE
Brand
Epson
EAN-13
8715946676739
Order Code
72-6845
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £777.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Print up to 2,3 photos with the included ink bottles*. Unleash your creativity with stunning A3+ photos and documents at incredibly low cost-per-page. Print, copy and scan with ease using the impressive 1.9cm colour touchscreen, 5-way media handling and innovative 6-colour ink system. With no messy cartridges to replace and flexible connectivity features this is the perfect printer for the artistic modern family.


  • Stunning A3+ borderless colour photos and black & white images: Features Epsons 6-colour Claria ET Premium ink
  • Ultra-low-cost printing with refillable ink tanks: Prints up to 2,3 high-quality photos with one set of ink bottles*
  • Wireless connectivity lets you print from anywhere: Wi-Fi, Wi-Fi Direct, Ethernet and Apple AirPrint enabled
  • Specialist features for easy photo and text printing: A4 and photo-size paper trays plus two A3+ rear feeds for thicker media
  • Number 1 ink tank printer brand worldwide*: Over 1m EcoTank printers sold worldwide*
  • Simple hassle-free ink tank system lets you refill from bottles: Plus the EcoTank key-lock bottle system ensures its mess-free too

Reviews

Be the first to submit a review

Trustpilot