Epson C11CH45401 Epson Expression Photo XP-970 Inkjet A3 5760 x 1440 DPI 28 ppm

MPN
C11CH45401
Brand
Epson
EAN-13
8715946668321
Order Code
72-4260
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £230.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/10/2026

Bring your photos to life by printing up to A3 with 6-colour inks using this compact, 3-in-1 printer with Wi-Fi and Ethernet.

The Expression Photo XP-97 is great if you're looking to produce superior, glossy photographs up to A3. It has a range of connectivity solutions including Wi-Fi, Wi-Fi Direct and Ethernet. It features mobile printing, a large touchscreen and A4 double-sided printing.

Compact 3-in-1 with A3 printing
Show off your photos to their very best and print occasional documents with this 3-in-1 printer, that's designed to complement your home with its compact and stylish design. It offers printing up to A3 and scan and copy functionality up to A4.

Meet Claria Photo HD Inks
Print long-lasting and professional-looking, glossy photos with Claria Photo HD Inks. Both photography enthusiasts and semi-professionals are sure to appreciate the enhanced level of quality produced by its 6-colour inks. Designed with longevity in mind, the high-quality ink can last for up to 3 years in a photo album1.

Flexible printing solutions
Print wirelessly from smartphones and tablets using the free Epson iPrint2 app. You can also use Epson’s Creative Print2 app to print photos from Facebook, create greeting cards and more.

User-friendly and versatile
Access photos directly via the memory card slot using the large 1.9cm touchscreen. It's easy to switch between tasks with the two front-loading paper trays (A4 and photo-sized) and a rear speciality media feed for thicker media up to A3. You can print onto suitable CDs and DVDs, and it also benefits from a motorised output tray and auto power on.
  • Compact and versatile: Print up to A3, scan and copy up to A4
  • 6-colour Claria Photo HD Inks: Produce superior, long-lasting, glossy photos
  • Wi-Fi & Wi-Fi Direct: Wireless printing with or without a network
  • Easy mobile printing: Print easily from your smartphone or tablet2
  • Dual paper trays: One for A4 and another for photo paper

Reviews

Be the first to submit a review

Trustpilot