Epson C11CG93402BY Epson EcoTank ET-M3180 Inkjet A4 1200 x 2400 DPI 39 ppm Wi-Fi

MPN
C11CG93402BY
Brand
Epson
EAN-13
8715946655222
Order Code
71-9951
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £876.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Print, scan, copy and fax with this EcoTank including 11, pages' worth of ink, a three-year warranty, and Ethernet, Wi-Fi and USB connectivity.

Mono EcoTank printer for business, with an extremely low TCO in a user-friendly, stylish and compact design. Print up to an amazing 11, pages with the included ink that comes in a bottle for mess-free, easy refills. Wi-Fi, USB and Ethernet connectivity, PCL support, and a fast FPOT of six seconds all help to keep productivity high.

Save money
A high ink yield combined with Epson's economical inkjet technology delivers a low TCO and a competitive cost per page.

Save time
This reliable cartridge-free printer features an enhanced ink filling system and easy-to use-ink bottles, keeping intervention to a minimum. Thanks to the ink tank being positioned at the front of the printer, with a clear view of the ink levels, this new design is compact and provides easy access for refilling. Its fast First Page Out Time (FPOT) of six seconds from sleep, and 2ppm print speed, mean you won't be waiting around for jobs.

Save energy
Unlike a laser, our inkjet technology doesn't need any heat during the printing process, helping to keep energy use low and reduce electricity bills.

Business features
Wi-Fi, Ethernet and USB connectivity and a compact footprint mean that it's easy to place on a desktop and connect to a user's PC or laptop.
  • Low TCO and energy use: Keep your printing costs extremely low
  • High ink yields: Print up to 11, pages with the included ink
  • Save time: Print, scan, copy and fax
  • Built for business: Duplex printing and PCL support
  • Easy connectivity: Wi-Fi, USB and Ethernet

Reviews

Be the first to submit a review

Trustpilot