Epson B11B259401BY Sheetfed Scanner, 600 DPI x 600 DPI, A4, A5, A6,

MPN
B11B259401BY
Brand
Epson
EAN-13
8715946679211
Order Code
71-8973
Country of Origin
Indonesia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £578.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Release the potential of a connected workplace with this affordable and highly efficient standalone network scanner.
Connect your business with this affordable and highly efficient standalone network scanner. It's the intelligent choice for business document management, offering the ability to scan to separate locations – at the touch of a button, allowing you to capture, convert and distribute scanned information within your organisation.

Shared
Scan to email, folder, FTP, SFTP, cloud services and Microsoft applications at the touch of a button¹. The control panel with built in 1.44’’ colour LCD display and three individual job buttons enables you to choose the correct job and send documents to the right destination without delay, making the digital files available across multiple departments.

High performance
With a high capacity 1 sheet ADF and scan speeds of up to 4ppm/8ipm, bulk jobs can be captured quickly and easily as a single file, with minimal user intervention.

Intelligent
Take control with a range of intelligent features, including ultra-sonic sensors and a paper protection function. Slow mode allows difficult media to be captured by reducing roller speed, without increasing file sizes. Double feed detection skip means difficult documents like envelopes and post-it notes can be processed rapidly.

Reliable
Paper protection, double feed and dirt detection warning ensure high quality digital images are captured carefully and precisely, from 27gsm to 413gsm. The Active Separation Roller System and on-board sensors help prevent document double-feeds and ensures every piece of paper is scanned accurately.
  • Standalone network scanning
  • File sharing
  • Reliable paper handling
  • Speed with control
  • Built-in display

Reviews

Be the first to submit a review

Trustpilot