Epson B11B244401PU Epson WorkForce DS-1660W Flatbed scanner 1200 x 1200 DPI A4

MPN
B11B244401PU
Brand
Epson
EAN-13
8715946672151
Order Code
71-8422
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £291.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Intelligent features
Smart colour and image adjustments, including auto crop, skew correction, blank page and background removal, with Epson's Image Processing Technology. With long document mode it's possible scan over three metres (348mm) of paper single sided.

Flexible placement
The Wi-Fi and Wi-Fi Direct connectivity on the DS-166W provide extra convenience to organisations wanting to deploy a dedicated scanning solution that can be accessed easily by many people. With NFC enabled, use the Epson Scan App to take control with your mobile device - then edit and improve digital images before saving and sharing.

Boost your office efficiency
One of the fastest scanners in its class with a 25ppm scan speed. USB 3. connectivity means there is no slow down, even when scanning at 3dpi high resolution. Scan both sides of a page with double-sided scanning capability for greater convenience. Create up to 3 jobs with the optional network panel and scan directly to server locations, cloud services and Microsoft SharePoint. Included Epson software enables dual image output; scan once and send to two different destinations. The DS-166W also encourages easy, one-touch scanning to folders, email, online storage accounts2 and more.

Reviews

Be the first to submit a review

Trustpilot