Epcos B82131A5301M 40µH ±20% 0.3A 500V VHF Axial Choke

MPN
B82131A5301M
Brand
Epcos
Order Code
51-7606

Discontinued


This 40µH 0.3A 500V AC/DC axial VHF choke is designed for use in network applications. The inductor has a carbonyl-iron core wound with a single layer of enamelled copper wire, all in an insulated case. The high resonant frequency means that this component is ideal for use in RF blocking and filtering, interference suppression in small appliances and decoupling in telecomms and entertainment electronics.
  • Inductivity tolerance ±20%
  • Central axial leads
  • Suitable for wave soldering
  • Marked with LR, IR and approval
  • Hot-dip tinned with pure tin
Inductivity tolerance ±20%

Trustpilot