EO EM002-PRO-BK-T2-DCL EO Mini-PRO 7.2kW/32A 1PH Smart T2 5m Tethered Black DCL

MPN
EM002-PRO-BK-T2-DCL
Brand
EO Charging
Order Code
65-3146
Country of Origin
United Kingdom

Discontinued


This eoMINI PRO electric vehicle charger incorporates all the functions of the eoMINI EV charger and adds the communication, control and intelligence software of JuiceNet, a cloud-based platform developed by Enel X.

The charger allows users to schedule and optimise charging times to suit cheaper pricing or high levels of green electricity on the grid, view historical charging data and allow EV drivers to take advantage of dynamic tariffs or demand-response initiatives by charging at certain times.

A major feature of the EO Charging eoMINI-PRO is its small and unobtrusive size. It can be fitted far more discretely than other larger or unsightly chargers and doesn't draw attention to itself on the wall. It could even be hidden from view behind a bush, etc. Electrical installation is simple, making it the ideal solution to charging-up at home.

The charger is fitted with a 5m tethered cable terminated with a type 2 plug and is designed to charge all currently available electric vehicles.

For information about government grant schemes available for the installation of EV charging stations visit www.gov.uk/government/collections/government-grants-for-low-emission-vehicles.

The EO Mini Pro is approved under the OZEV Electric Vehicle Home Charge Scheme after 1st July 2019 with the requirement for Charging Stations to be SMART enabled:- https://www.gov.uk/government/news/government-funded-electric-car-chargepoints-to-be-smart-by-july-2019.

The Workplace Charging Scheme (WCS) is a voucher-based scheme that provides support towards the up-front costs of the purchase and installation of electric vehicle charge-points, for eligible businesses, charities and public sector organisations.

This product is for use in the UK and Northern Ireland only. For further information on options for other countries please contact our Export department.

This unit includes <6mA DC detection and disconnection of supply. Consult BS7671:2018 regulation 722.531.2.101 for further information.


  • 5m tethered cable terminated with a type 2 plug
  • Colour black
  • Maximum output power 7.2kW
  • Output current variable 11 to 32A
  • Uses communication, control and intelligence of JuiceNet
  • Small, discrete and unobtrusive
  • Dimensions 175 x 125 x 150mm
  • Designed to charge all available EVs
  • Simple electrical installation
  • Input voltage 230V AC, 50Hz
  • Ingress protection IP66/IP54
  • Manufacturer's 3 year warranty
  • EO Charging type EM002-PRO-BK-T2-DCL
Dimension 175 x 125 x 150mm

Trustpilot