Entes SSRC-04 Liquid Level Controller

MPN
101636
Brand
ENTES
EAN-13
4016138741773
Order Code
51-9178
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.82
10+ £23.02
100+ £22.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Liquid level controller for controlling fill levels of conductive liquids in containers using optional electrode (LLS-01 order no. 51-9180/LLS-02 order no. 51-9181).
  • Operating voltage 230 V/AC
  • Switch-off delay
  • 1 8A relay output
  • Contact type: SPDT-CO (8 A)
  • Dimensions: (W x H x D) 35 x 90 x 58 mm
  • Operating voltage: (±10 %) 230 V/AC
  • Product Specifications: Operational area: (0.9 – 1.1 ) x Un
  • Accuracy: adjustable from 5 – 50 Ω
  • Power supply: 1-phase, 2-conductors
  • Mounting: DIN rail
  • Connection: Screw clamps
  • RoHS compliant: yes
  • Specification: Liquid level controller
  • Temperature range: -5 – +50 °C
  • Type: SSRC-04
Type SSRC-04
Contact Type SPDT-CO (8 )A
Maximum Temperature +50°C
Min. temperature -5°C
Temperature Range -5 – +50°C

Reviews

Be the first to submit a review

Trustpilot