ENTES MPR-47S-96 MPR Series Digital Rack-Mount Meter, 45-265VAC/DC

MPN
MPR-47S-96
Brand
ENTES
EAN-13
4053199949571
Order Code
09-0938
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £394.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Entes MPR-47S-96 is a digital rack-mount meter designed for precise voltage and current display. It features both amperage and voltage displays, making it ideal for monitoring electrical parameters in various applications. This panel meter is typically used in industrial and commercial settings to ensure accurate power management.
Type Digital rack-mount meter
IP Rating IP54
Dim (W x H) 96 mm x 96 mm
Display (counts) 9999
Display lighting white
Display technology LCD
Height 96mm
Interfaces RS485
Max. operating voltage 270V
Min. operating voltage 50V
Width 96mm

Reviews

Be the first to submit a review

Trustpilot