ENTES MPR-45-96 MPR Series Digital Meter, 45-265 VAC/DC, 45mm Depth

MPN
MPR-45-96
Brand
ENTES
EAN-13
4053199949878
Order Code
09-0936
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £211.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The ENTES MPR-45-96 is a digital rack-mount meter featuring voltage, current, and amperage displays, ideal for monitoring electrical parameters. Manufactured by ENTES, it is designed for easy panel mounting and precise measurement applications. This device is typically used in industrial and commercial settings to ensure accurate electrical system management.
Type Digital rack-mount meter
IP Rating IP54
Dim (W x H) 96 mm x 96 mm
Display (counts) 9999
Display lighting white
Display technology LCD
Height 96mm
Max. operating voltage 270V
Min. operating voltage 50V
Width 96mm

Reviews

Be the first to submit a review

Trustpilot