ENTES MPR-34-11-72 Digital Multimeter, Compact 72x72mm Panel-Mount

MPN
MPR-34-11-72
Brand
ENTES
EAN-13
4053199949724
Order Code
09-0934
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £218.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The ENTES MPR-34-11-72 digital rack-mount meter is designed for precise voltage and current display. It is ideal for monitoring electrical parameters in panels, offering both amperage and voltage displays. Typically used in industrial settings, it ensures accurate electrical measurement and monitoring.
Type Digital rack-mount meter
IP Rating IP54
Dim (W x H) 72 mm x 72 mm
Display (counts) 9999
Display lighting white
Display technology LCD
Height 72mm
Max. operating voltage 270V
Min. operating voltage 95V
Width 72mm

Reviews

Be the first to submit a review

Trustpilot