ENTES MPR-32-72 Panel-Mounted Multimeter, Compact 72x72mm, Rack-Optimised

MPN
MPR-32-72
Brand
ENTES
EAN-13
4053199949625
Order Code
09-0933
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £171.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The ENTES MPR-32-72 is a digital rack-mount meter designed for precise voltage and amperage display. This panel meter is ideal for monitoring electrical parameters in various industrial settings. Its robust construction makes it suitable for integration into control panels and electrical distribution systems.
Type Digital rack-mount meter
IP Rating IP54
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 50 x 72 x 72 mm
Display (counts) 9999
Display lighting white
Display technology LCD
Height 72mm
Length 50mm
Max. operating voltage 270V
Min. operating voltage 95V
Operating Voltage 230V DC/AC
Width 72mm

Reviews

Be the first to submit a review

Trustpilot