ENTES MPR-27S-23 MPR Multimeter Rail-Mount, Measures Electrical Quantities

MPN
MPR-27S-23
Brand
ENTES
EAN-13
4053199949618
Order Code
09-0932
Country of Origin
Turkey
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £324.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The ENTES MPR-27S-23 is a digital rail-mount meter designed for voltage and current display, suitable for panel installations. This device provides precise amperage and voltage readings, making it ideal for monitoring electrical parameters in various applications. Manufactured by ENTES, it is commonly used in commercial and industrial settings for accurate electrical measurement.
Type Digital rail-mount meter
IP Rating IP40
Calibrated to Manufacturer's standards (no certificate)
Display (counts) 9999
Display lighting white
Display technology LCD
Interfaces RS485
Max. operating voltage 270V
Min. operating voltage 95V
Operating Voltage 230V DC/AC

Reviews

Be the first to submit a review

Trustpilot