ENTES MPR-26S-21 MPR Multimeter Rail-Mount DIN for Electrical Measuring

MPN
MPR-26S-21
Brand
ENTES
EAN-13
4053199949786
Order Code
09-0931
Country of Origin
Turkey
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £325.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The ENTES MPR-26S-21 is a digital rail-mount meter designed for displaying voltage and current. Manufactured by ENTES, it features panel meters for voltage and amperage displays. This device is typically used in applications requiring accurate electricity measurements.
Type Digital rail-mount meter
IP Rating IP40
Calibrated to Manufacturer's standards (no certificate)
Display (counts) 9999
Display lighting white
Display technology LCD
Interfaces RS485
Max. operating voltage 270V
Min. operating voltage 95V
Operating Voltage 230V DC/AC

Reviews

Be the first to submit a review

Trustpilot