ENTES MPR-15S-22-M3606 Digital Rail-Mount Economical Energy Monitor

MPN
MPR-15S-22-M3606
Brand
ENTES
EAN-13
4053199949779
Order Code
09-0928
Country of Origin
Turkey
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £249.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The ENTES MPR-15S-22-M3606 is a digital rail-mount meter designed for panel installations, providing clear voltage and current displays. This versatile meter accurately monitors amperage and voltage levels, making it an essential tool for electrical panels. Typical applications include power distribution systems and electrical monitoring setups.
Type Digital rail-mount meter
IP Rating IP40
Display (counts) 9999
Interfaces RS485
Max. operating voltage 270V
Min. operating voltage 95V

Reviews

Be the first to submit a review

Trustpilot