Entes MKC-03 Phase Failure Relay

MPN
101587
Brand
ENTES
EAN-13
4016138741759
Order Code
51-9176
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Phase failure relay for the protection of three-phase motors in the case of phase loss.
  • Operating voltage 230V AC
  • Phase failure protection
  • Phase sequence protection
  • Fixed asymmetry
  • 1 8A relay output
  • Contact type: SPDT-CO (8A)
  • Dimensions: (W x H x D) 35 x 90 x 58 mm
  • Operating voltage: (±10 % Un) 230V AC
  • Overvoltage category: 3
  • Product Specifications: Voltage asymmetry: 40% fixed
  • Power supply: 3-phase, 4-conductors
  • Delay time: 0.2s fixed.
  • Mounting: DIN rail
  • RoHS compliant: yes
  • Specification: Phase failure relay
  • Temperature range: -5°C to +55°C
  • Type: MKC-03
Type Phase failure relay
Contact Configuration SPST-NO
Dimensions 35 x 90 x 58mm
Maximum Temperature +55°C
Min. temperature -5°C
Operating Voltage (AC) 230V
Output Current 8A
Temperature Range -5 to +55°C

Reviews

Be the first to submit a review

Trustpilot