Entes MCB-30 Time Delay Relay SPDT-CO 8A 24V AC/DC 230V AC

MPN
101580
Brand
ENTES
EAN-13
4016138741698
Order Code
51-9170
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £14.48 £14.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Time relay for time ranges from 2 to 30 seconds.
  • 230V AC or 24V AC/DC operating voltage
  • Time range 2 to 30s
  • Switch-on delay
  • 1 8A relay output
  • Contact type: SPDT-CO (8A)
  • Dimensions: (W x H x D) 19 x 90 x 58 mm
  • Operating voltage: 24 V/AC/DC/230V AC
  • Product Specifications: Operating frequency: Un ±20 % AC/Un ±10 % DC
  • Recurrent error: ±0.1%
  • Connection: 1-phase, 2-conductors
  • Mounting: DIN rail
  • Connection: Screw clamps
  • RoHS compliant: yes
  • Temperature range: -5°C to+50°C
  • Time range(s): 2 to 30s
  • Type: MCB-30
Type Time delay relay
Contact Configuration SPDT-CO
Dimensions 19 x 90 x 58mm
IP Rating IP40
Maximum Temperature +50°C
Min. temperature -5°C
Operating Voltage (AC) 230V
Operating Voltage (DC) 24V
Output Current 8A
Temperature Range -5 to +50°C
Time Range 2 to 30

Reviews

Be the first to submit a review

Trustpilot