ENTES MCB-25 TDR Time Relay 0.015s-999h LCD Precision Digital Setting

MPN
MCB-25
Brand
ENTES
EAN-13
4053199949922
Order Code
09-0927
Country of Origin
Turkey
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £62.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The ENTES MCB-25 TDR is a multifunction relay with a time range from 0.015 seconds to 999 hours, offering versatile timing options. Manufactured by ENTES, this DIN rail mountable device is ideal for applications such as staircase light switching and surge protection. Its robust design ensures reliable performance in various industrial and residential settings.
Type TDR
Connection Screw terminal
Depth 58mm
Dim (W x H x D) 19 x 90 x 58 mm
Height 90mm
Max. operating voltage 240V
Min. operating voltage 24V
Misc Attribute 1 Multifunction
Power Consumption
<8 VA
Switching current (max.) 8A
Temperature Range -5 – +50°C
Time range (max.) 999h
Time range (min.) 0.015s
Width 19mm

Reviews

Be the first to submit a review

Trustpilot