ENTES MCB-130 TDR Multifunction Time Relay 0.1 s-9999 min LCD Display

MPN
MCB-130
Brand
ENTES
EAN-13
4053199949762
Order Code
09-0926
Country of Origin
Turkey
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £88.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The ENTES MCB-130 is a multifunction time delay relay with a time range of 0.1 seconds to 9999 minutes. It is suitable for rail mounting and provides surge protection, making it ideal for controlling staircase lighting systems. This versatile relay is commonly used in applications requiring precise timing and reliable performance.
Type TDR
Connection Screw terminal
Depth 58mm
Dim (W x H x D) 19 x 90 x 58 mm
Height 90mm
Max. operating voltage 315V
Min. operating voltage 85V
Misc Attribute 1 Multifunction
Power Consumption
<8 VA
Switching current (max.) 6A
Temperature Range -5 – +50°C
Time range (max.) 9999min
Time range (min.) 0.1s
Width 19mm

Reviews

Be the first to submit a review

Trustpilot