ENTES MCB-120 TDR Multifunction Time Relay LCD 0.1 s - 9999 min

MPN
MCB-120
Brand
ENTES
EAN-13
4053199949717
Order Code
09-0925
Country of Origin
Turkey
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £68.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The ENTES MCB-120 TDR is a multifunction relay that features a wide time range from 0.1 seconds to 9999 minutes, catering to versatile timing requirements. Designed for easy installation, this DIN rail mount relay is commonly used in applications requiring precise time management, such as staircase lighting and delay switching. Its surge protection capabilities make it a reliable choice for ensuring the longevity of electronic systems.
Type TDR
Connection Screw terminal
Depth 58mm
Dim (W x H x D) 19 x 90 x 58 mm
Height 90mm
Max. operating voltage 315V
Min. operating voltage 85V
Misc Attribute 1 Multifunction
Power Consumption
<8 VA
Switching current (max.) 6A
Temperature Range -5 – +50°C
Time range (max.) 9999min
Time range (min.) 0.1s
Width 19mm

Reviews

Be the first to submit a review

Trustpilot