Entes GKRC-02F Voltage Monitoring Relay SPDT-CO 8A

MPN
101532
Brand
ENTES
EAN-13
4016138741599
Order Code
51-9164
Country of Origin
Turkey
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Voltage monitoring relay for the protection of three-phase networks against power fluctuations and incorrect phase sequence. Faulty alarm responses due to voltage spikes are prevented by a switching delay (0.1 to 10 s). The relay switches immediately if the voltage of a phase exceeds or falls below the nominal voltage by more than 50%.
  • Operating voltage 230V AC
  • Undervoltage setting range (0.70 - 0.95) x Un
  • Overvoltage setting range (1.05 - 1.30) x Un
  • Overvoltage protection undervoltage protection Phase-failure protection phase sequence protection switch-off delay
  • 1 8A relay output
  • Contact type: SPDT-CO (8A)
  • Dimensions: (W x H x D) 19 x 90 x 58 mm
  • Hysteresis: 3%
  • Operating voltage: (±10%) 230V AC
  • Overvoltage category: 3
  • Product Specifications: Undervoltage setting range: (0.70 – 0.95) x Un
  • Overvoltage setting range: (1.05 – 1.30) x Un
  • Immediate switch: 0.5 x U/1.5 x Un
  • Immediate switch period: 500 ms
  • Power supply: 3-phase, 4-conductor
  • RoHS compliant: yes
  • Specification: Voltage monitoring relay
  • Temperature range: -5°C to +55°C
  • Type: GKRC-02F
Type Voltage monitoring relay
Contact Configuration SPDT-CO
Contact Type SPDT-CO (8 )A
Dimensions 19 x 90 x 58mm
Hysteresis 3%
Maximum Temperature +55°C
Min. temperature -5°C
Operating Voltage (AC) 230V
Output Current 8A
Overvoltage category 3
Power Supply 3-phase, 4-conductor
Temperature Range -5 to +55°C

Reviews

Be the first to submit a review

Trustpilot