Christmas Opening Hours and Delivery Dates here

ENTES EVM-R3S DIN Rail Digital Panel Meter

Order Code:

59-5539

Brand: ENTES MPN: EVM-R3S EAN-13: 4016138756166

Discontinued


The ENTES EVM-R3S-DIN is a DIN Rail Mounted, Three-Phase Digital Selectable Voltmeter from the EVM-R3x-DIN Series. It has been designed for accurate measuring of the AC RMS voltage and for saving the minimum and maximum values of the measured voltages. In addition, an over voltage level and 'time delay' can be set. When the measured voltage is over the set value, the output relay is activated at the end of the adjusted time delay, it then generates an alarm signal and the display starts blinking.

Minimum and maximum values remain stored in the memory when the power supply is off. The stored values can be read when the power is on. The voltmeter can be used with any application in which accurate voltage readings are required between 10-600V. The user may read or delete these values. Stored minimum and maximum voltage values remain stored, even when the power supply is off.


  • True RMS Measurement
  • Non-flammable enclosure
  • Double Insulation
  • Measurement Category III
  • Terminal Connection
  • Flush mounting with rear terminals
  • IP40 (front panel)
  • Ambient Operating
  • Temperature: -5°C to +50°C
  • Supplied: Three-Phase Digital Voltmeter
  • Supplied model ENTES EVM R3S-DIN

Trustpilot