ENTES EVM-3-72 Digital Panel Meter

Order Code:

59-5514

Brand: ENTES MPN: EVM-3-72 EAN-13: 4016138724592

Discontinued


The ENTES EVM 3-72 is a DIN Rail Mount Voltmeter from the EVM-3 Series. The voltmeter measures the RMS voltage from 10 to 600V AC on Single Phase networks and save the minimum and maximum values. In case of power failure, the data is retained in the memory. With a voltage transformer, a measuring range up to 40kV is possible. The voltage transformer ratio is adjustable via the program menu. This is a Type PR 18 and measures 72 x 72mm.


  • Operating voltage 110/230V AC
  • Measuring range 10 - 600V AC
  • Max. / Min. Values
  • Output relay
  • Hysteresis
  • Individual limits
  • Type PR 18, 72 x 72mm
  • Manufacturer's part: ENTES EVM 3-72
Type PR 18, 72 x 72mm

You may also like


Trustpilot