ENTES ES-45L ES Electricity Meter 45A Digital MID-Approved 1pc(s)

MPN
ES-45L
Brand
ENTES
EAN-13
2050007621836
Order Code
09-0923
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £74.99 £68.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The ENTES ES-45L electricity meter is a digital AC meter, capable of handling up to 45 A, and is MID-approved. It is typically used in residential and commercial settings for accurate energy monitoring and billing. This reliable energy meter is an essential tool for ensuring precise electricity usage measurement.
Type Electricity meter (AC)
Current (max.) 45A
Current (min.) 0.25A
Current load 45A
Current Range 0.25 up to 45 A
Dim (L x W x H) 63 x 19 x 87 mm
Display range 0 - 999999.9 kWh
Display Type Digital
Frequency 50Hz
Height 87mm
Length 63mm
Mains voltage (max.) 260V AC
Mains voltage (min.) 190V AC
MID-approved Yes
Nominal voltage range 190 up to 260 V AC
Operating Voltage 230V AC
Output Impulse output
Starting current 0.25A
Weight 60g
Width 19mm

Reviews

Be the first to submit a review

Trustpilot