ENTES ES-32L DIN Rail Electricity Meter

MPN
101512
Brand
ENTES
EAN-13
4016138724424
Order Code
59-4919
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The ENTES ES-32L is a DIN Rail Digital Energy Meter with MID approval for Electrical Measurements on Single Phase 220V AC Power, with accuracy and precision, for the calculation of electricity used. You can also send a pulse to communicate to the computer to store the data acquired. This energy meter is widely popular in many countries across Europe, due to its compact size.

The flashing LED on the front panel indicates whether the measurement is active or passive. The digital display on the front panel allows easy and accurate reading of the measured value.

Applications: Factories, Shopping Malls, Airports, Railway Stations, Stores, Building Complexes, Hotels, Hospitals, Schools, Holiday Villages, Marinas, Industrial and Exhibition Halls.


  • Digital energy counter
  • kWh Active energy
  • Energy pulse
  • Operating voltage 230V / AC
  • Range 0 - 999999.9kWh
  • Measuring range from 0.02 to 32 A
  • MID approval
  • Manufacturer's part: ENTES ES-32L
Type Energy consumption meter
Range 0 - 999999.9kWh

Reviews

Be the first to submit a review

Trustpilot