ENTES EPM-04-96 Digital Panel Meter

MPN
EPM-04-96
Brand
ENTES
EAN-13
4016138724493
Order Code
59-5310
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £109.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This digital panel meter from ENTES measures the true RMS value of the alternating current and the the true RMS values of the phase voltages (VL1-N, VL2-N, VL3-N, V L1-L2, VL2-L3, VL3-L1). Using the phase selection key, the measured voltages can be sequentially displayed on a display. Features include: max/min. values, max. requirement and password protection.
  • Protection type: IP40 (Front)
  • Rating voltage 110/230 V AC, ±10% oder 45-265V AC/DC
  • Measuring range 10-300V AC (LN) and 10-500V/AC (LL)
  • Measuring range voltage transformer: 10-400 KV
  • Input impedance: 1.8 milliohms
  • Current range: 50mA-5.5A
  • Measuring range with power converter: 50mA-10kA
  • Accuracy: 1% ± 1 digit
  • Demand/needs time: 1-60 min, programmable
  • Frequency: 45-65Hz
  • Power consumption: <4V A
  • Delay time: 0-999.9s preset for switching on and off times
  • Operation temperature: -5 to +50°C
  • Display: Red LED
  • Measurement category: CAT III 300V
  • Weight: 0.56kg
  • Digit level: 10mm
  • Dimensions: 96 x 96mm (H x W)
  • Manufacturer's part EPM-04-96
Type Digital rack-mount meter
IP Rating IP40 (Front)

Reviews

Be the first to submit a review

Trustpilot