ENTES ENTA30 50/5 ENT Series Current Transformer 50A/5A 20mm Diameter

MPN
ENT.A30 50/5
Brand
ENTES
EAN-13
2050006619063
Order Code
09-0901
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £28.78 £26.59
10+ £24.67
100+ £24.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The ENTES ENT.A30 50/5 is a single phase current transformer designed to convert a primary current of 50 A to a secondary current of 5 A, featuring a line feed-through diameter of 20 mm. This device, ideal for use in electrical measurement and monitoring systems, facilitates precise current conversion and is suited for installations requiring screw-fit mounting. Typical applications include integration into current loops for monitoring and metering in various electrical systems.
Type Single phase current transformer
Primary Current 50A
Power Rating 2.5VA
Accuracy Class 1
Colour Black
Dimensions (L x W x H) 60 x 60 x 80 mm
Fitting type Screw-fit
Height 80mm
Length 60mm
Line feed-through diameter 20mm
Secondary current 5A
Weight 350g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot