ENTES ENT.A40MN ENT Series Single Phase Current Transformer 300/5A 25mm

MPN
ENT.A40MN 300/5
Brand
ENTES
EAN-13
2050006619018
Order Code
09-0914
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £20.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The ENT.A40MN 300/5 is a single-phase current transformer by ENTES, designed to convert a primary current of 300 A to a secondary current of 5 A. With a line feed-through diameter of 25 mm and a screw-fit design, it is ideal for compact electrical systems. Typical applications include measuring and monitoring electrical loads in industrial and commercial settings.
Type Single phase current transformer
Primary Current 300A
Power Rating 5VA
Accuracy Class 0.5
Colour Black
Dimensions (L x W x H) 70 x 70 x 100 mm
Fitting type Screw-fit
Height 100mm
Length 70mm
Line feed-through diameter 25mm
Secondary current 5A
Weight 400g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot